34560-489 | SCHROFF
Side panel, aluminum, (L x H) 295 mm x 265.9 mm, 6 U, silver, 34560-489
Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 34560-489, SCHROFF
Flat side panel for separate screw-mountable 19" bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 295 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |