34560-420 | SCHROFF
Module rail, aluminum, (L x W x H) 106.68 x 22.5 x 9 mm, 20 HP, 34560-420
Order No.: 85H5940
EAN: 4036088073571
MPN:
34560-420
Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-420, SCHROFF
The horizontal rail, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 106.68 mm | |
| Width | 22.5 mm | |
| Height | 9 mm | |
| cutting pitch differential | 20 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |