34560-340 | SCHROFF
Module rail, aluminum, (L x W x H) 208.28 x 40.5 x 10 mm, 40 HP, 34560-340
Order No.: 85H5935
EAN: 4036088073526
MPN:
34560-340
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-340, SCHROFF
The horizontal rail with a long lip enables the use of IEEE insertion / extraction handles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 208.28 mm | |
| Width | 40.5 mm | |
| Height | 10 mm | |
| cutting pitch differential | 40 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |