34560-301 | SCHROFF
Module rail, aluminum, (L x W x H) 1000 x 40.5 x 10 mm, 195 HP, 34560-301
Order No.: 85H5932
EAN: 4036088073496
MPN:
34560-301
Unit Price (€ / pc.)
27.4057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-301, SCHROFF
The horizontal rail with a long lip enables the use of IEEE insertion / extraction handles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 1000 mm | |
| Width | 40.5 mm | |
| Height | 10 mm | |
| cutting pitch differential | 195 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |