34560-291 | SCHROFF
Side panel, aluminum, (L x H) 355 mm x 177 mm, 4 U, 34560-291
Unit Price (€ / pc.)
18.5045 € *
Standard delivery time from the manufacturer is: 3 Weeks
Side panel, 34560-291, SCHROFF
Flat side panel for separate screw-mountable 19" bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 355 mm | |
| Height | 177 mm | |
| cutting pitch differential | 4 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |