34560-263 | SCHROFF
Module rail, aluminum, (L x W x H) 325.12 x 33.5 x 10 mm, 63 HP, 34560-263
Order No.: 85H5924
EAN: 4036088073410
MPN:
34560-263
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-263, SCHROFF
Aluminum extrusion horizontal rail of the type H-KD (H-KD = heavy, short lip) with a anodized surface and conductive contact surface. Printed HP markings for a quick optical positioning of the guide rails. Suitable for RatiopacPRO/-AIR and EuropacPRO/-rugged).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 325.12 mm | |
| Width | 33.5 mm | |
| Height | 10 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |