34560-240 | SCHROFF
Module rail, aluminum, (L x W x H) 208.28 x 33.5 x 10 mm, 40 HP, 34560-240
Order No.: 85H5922
EAN: 4036088073397
MPN:
34560-240
Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-240, SCHROFF
Aluminum extrusion horizontal rail of the type H-KD (H-KD = heavy, short lip) with a anodized surface and conductive contact surface. Printed HP markings for a quick optical positioning of the guide rails. Suitable for RatiopacPRO/-AIR and EuropacPRO/-rugged).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 208.28 mm | |
| Width | 33.5 mm | |
| Height | 10 mm | |
| cutting pitch differential | 40 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |