34560-187 | SCHROFF
Side panel, aluminum, (L x H) 235 mm x 132.55 mm, 3 U, silver, 34560-187
Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 34560-187, SCHROFF
Flat side panel for separate screw-mountable 19" bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 235 mm | |
| Height | 132.55 mm | |
| cutting pitch differential | 3 U | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |