34560-184 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 28.5 x 10 mm, 84 HP, 34560-184
Order No.: 85H5912
EAN: 4036088073298
MPN:
34560-184
Unit Price (€ / pc.)
6.9615 € *
Next delivery: 30 pcs. on 2026-01-21
Module rail, 34560-184, SCHROFF
The horizontal rail with a short lip makes a clean design to the assembled front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 431.8 mm | |
| Width | 28.5 mm | |
| Height | 10 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |