34560-142 | SCHROFF
Module rail, aluminum, (L x W x H) 218.44 x 28.5 x 10 mm, 42 HP, 34560-142
Order No.: 85H5910
EAN: 4036088073274
MPN:
34560-142
Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-142, SCHROFF
The horizontal rail with a short lip makes a clean design to the assembled front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 218.44 mm | |
| Width | 28.5 mm | |
| Height | 10 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |