34560-101 | SCHROFF
Module rail, aluminum, (L x W x H) 1000 x 28.5 x 10 mm, 195 HP, 34560-101
Order No.: 85H5906
EAN: 4036088073236
MPN:
34560-101
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-101, SCHROFF
The horizontal rail with a short lip makes a clean design to the assembled front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 1000 mm | |
| Width | 28.5 mm | |
| Height | 10 mm | |
| cutting pitch differential | 195 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |