34560-084 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 25.5 x 10 mm, 84 HP, 34560-084
Order No.: 85H5905
EAN: 4036088073212
MPN:
34560-084
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 2 Weeks
Module rail, 34560-084, SCHROFF
The horizontal rail without a lip enable the use of a setups such as a 6 U front panel for a subrack which is split into 2 x 3 U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module rail | |
| Material | aluminum | |
| Length | 431.8 mm | |
| Width | 25.5 mm | |
| Height | 10 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |