31596-900 | SCHROFF
Front plate, aluminum, (L x W x H) 13 x 28.95 x 323.15 mm, 8 U/6 HP, 31596-900
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 31596-900, SCHROFF
AdvancedTCA front panel for spring-loaded IEA handle with die‐cast end piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Length | 13 mm | |
| Width | 28.95 mm | |
| Height | 323.15 mm | |
| cutting pitch differential | 8 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |