30925-006 | SCHROFF
PCB bus bars, copper, (L x W x H) 337.2 x 25.4 x 13 mm, 5 HP, 30925-006
Order No.: 85H5894
EAN: 4036088054303
MPN:
30925-006
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB bus bar, 30925-006, SCHROFF
Busbars will enable you to increase the reliability and longevity of PCBs. They are also cost savers; mounting rivets and installation screws are not required for circuit board assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB bus bars | |
| Material | copper | |
| Length | 337.2 mm | |
| Width | 25.4 mm | |
| Height | 13 mm | |
| cutting pitch differential | 5 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |