30925-004 | SCHROFF
PCB bus bars, copper, (L x H) 332.1 mm x 13 mm, 4 HP, 30925-004
Order No.: 85H5892
EAN: 4036088054280
MPN:
30925-004
Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: 3 Weeks
Housing accessory, 30925-004, SCHROFF
Busbar will enable you to increase PCB yields, reliability, and longevity of circuit boards. It is also cost saver; mounting rivets and installation screws are not required for circuit board assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB bus bars | |
| Material | copper | |
| Length | 332.1 mm | |
| Height | 13 mm | |
| cutting pitch differential | 4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |