30925-002 | SCHROFF
PCB bus bars, copper, (L x W x H) 342.3 x 15.24 x 13 mm, 3 HP, 30925-002
Order No.: 85H5890
EAN: 4036088054266
MPN:
30925-002
Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB bus bar, 30925-002, SCHROFF
Busbars will enable you to increase the reliability and longevity of PCBs. They are also cost savers; mounting rivets and installation screws are not required for circuit board assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB bus bars | |
| Material | copper | |
| Length | 342.3 mm | |
| Width | 15.24 mm | |
| Height | 13 mm | |
| cutting pitch differential | 3 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |