30860-519 | SCHROFF
Cover plate, aluminum, (L x W x H) 220 x 426.72 x 44.45 mm, 84 HP, for horizontal mounting for Euroboards, 30860-519
Unit Price (€ / pc.)
22.8361 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 30860-519, SCHROFF
Cover plate with drilled holes for horizontal mounting of euroboards (EN 60603).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Material | aluminum | |
| Length | 220 mm | |
| Width | 426.72 mm | |
| Height | 44.45 mm | |
| cutting pitch differential | 84 HP | |
| Suitable for | horizontal mounting for Euroboards |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |