30860-511 | SCHROFF
Cover plate, perforated, aluminum, (L x W x H) 280 x 426.72 x 44.45 mm, 84 HP, 30860-511
Unit Price (€ / pc.)
24.5854 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 30860-511, SCHROFF
Cover plates perforated version will close the 19" chassis on top and bottom side. The hole diameter is 4 mm, perforation ratio 58 %.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | perforated | |
| Material | aluminum | |
| Length | 280 mm | |
| Width | 426.72 mm | |
| Height | 44.45 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |