30850-354 | SCHROFF
EMC side wall seal, silicone, (L) 2100 mm, 5 U, 30850-354
Unit Price (€ / pc.)
20.9083 € *
Standard delivery time from the manufacturer is: 3 Weeks
EMC side wall seal, 30850-354, SCHROFF
For EMC sealing, the sealing cord is installed between the side panel and the top cover or base plate. The cord is sufficient for one case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC side wall seal | |
| Material | silicone | |
| Length | 2100 mm | |
| cutting pitch differential | 5 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39172390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |