30849-751 | SCHROFF
Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30849-751
Order No.: 85H5868
EAN: 4036088058202
MPN:
30849-751
Unit Price (€ / pc.)
18.0999 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30849-751, SCHROFF
Front panel, U-profile with cut-out for D-sub connectors. Shieldable for EMC gasket (textile).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |