30849-403 | SCHROFF
Front plate, stainless steel, (L x W x H) 13 x 19 x 73.8 mm, 4 HP, 30849-403
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 11 Weeks
Front panel, 30849-403, SCHROFF
AdvancedMC Front Panel including EMC gasket for AMC.0 Rev. 2.0 Modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | stainless steel | |
| Length | 13 mm | |
| Width | 19 mm | |
| Height | 73.8 mm | |
| cutting pitch differential | 4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |