30849-402 | SCHROFF
Front plate, stainless steel, (L x W x H) 13 x 13.9 x 73.8 mm, 3 HP, 30849-402
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30849-402, SCHROFF
AdvancedMC Front Panel including EMC gasket for AMC.0 Rev. 2.0 Modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | stainless steel | |
| Length | 13 mm | |
| Width | 13.9 mm | |
| Height | 73.8 mm | |
| cutting pitch differential | 3 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |