30849-172 | SCHROFF
Back wall, aluminum, (W x H) 215 x 220 mm, 5 U/63 HP, 30849-172
Order No.: 85H5855
EAN: 4036088058165
MPN:
30849-172
Unit Price (€ / pc.)
25.9658 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 30849-172, SCHROFF
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 215 mm | |
| Height | 220 mm | |
| cutting pitch differential | 5 U/63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |