30849-097 | SCHROFF
Front plate, aluminum, (W x H) 14.9 x 261.8 mm, 6 U/3 HP, 30849-097
Order No.: 85H5839
EAN: 4036088058004
MPN:
30849-097
Unit Price (€ / pc.)
11.543 € *
Standard delivery time from the manufacturer is: 3 Weeks
Front panel, 30849-097, SCHROFF
U-profile front panel. Enables the mounting of a static trapezoidal handle made of plastic or aluminium profile. The front panel can be shielded with a textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 14.9 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/3 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |