30849-089 | SCHROFF
Front plate, aluminum, (W x H) 30.1 x 128.4 mm, 3 U/6 HP, 30849-089
Order No.: 85H5834
EAN: 4036088057953
MPN:
30849-089
Unit Price (€ / pc.)
11.543 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30849-089, SCHROFF
U-profile front panel. Enables the mounting of a static trapezoidal handle made of plastic or aluminium profile. The front panel can be shielded with a textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 30.1 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |