30849-086 | SCHROFF
Front plate, aluminum, (W x H) 14.9 x 128.4 mm, 3 U/3 HP, 30849-086
Order No.: 85H5831
EAN: 4036088057922
MPN:
30849-086
Unit Price (€ / pc.)
10.8409 € *
Standard delivery time from the manufacturer is: 3 Weeks
Front panel, 30849-086, SCHROFF
U-profile front panel. Enables the mounting of a static trapezoidal handle made of plastic or aluminium profile. The front panel can be shielded with a textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 14.9 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/3 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |