30849-005 | SCHROFF
Front plate, aluminum, (W x H) 14.9 x 261.8 mm, 3 U/3 HP, for EMC textile seal, 30849-005
Order No.: 85H5813
EAN: 4036088221101
MPN:
30849-005
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 3 Weeks
Front panel, 30849-005, SCHROFF
Front panel for EMC textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 14.9 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 3 U/3 HP | |
| Suitable for | EMC textile seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |