30849-002 | SCHROFF
Front plate, aluminum, (W x H) 9.8 x 261.8 mm, 6 U/2 HP, for EMC textile seal, 30849-002
Order No.: 85H5811
EAN: 4036088057731
MPN:
30849-002
Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30849-002, SCHROFF
Front panel for EMC textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 9.8 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/2 HP | |
| Suitable for | EMC textile seal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |