30848-430 | SCHROFF
Front plate, aluminum, (W x H x D) 40.3 x 128.4 x 2.5 mm, 3 U/8 HP, silver, 30848-430
Order No.: 85H5793
EAN: 4036088057564
MPN:
30848-430
Unit Price (€ / pc.)
11.6382 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30848-430, SCHROFF
The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form, PCB mounting = 0,1" offset.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 40.3 mm | |
| Height | 128.4 mm | |
| Depth | 2.5 mm | |
| cutting pitch differential | 3 U/8 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |