30848-359 | SCHROFF

Front plate, aluminum, (W x H) 60.6 x 261.8 mm, 6 U/12 HP, for EMC textile seal, 30848-359

Order No.: 85H5778
EAN: 4036088057434
MPN:
30848-359
30848-359 SCHROFF Accessories for Enclosures Image 1
30848-359 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
68.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
13.6969 €

Front panel, 30848-359, SCHROFF

Front panel for EMC textile gasket.

Technical specifications
Filter Property Value
Product type front plate
Material aluminum
Width 60.6 mm
Height 261.8 mm
cutting pitch differential 6 U/12 HP
Suitable for EMC textile seal
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes