30848-356 | SCHROFF
Front plate, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, silver, for EMC textile seal, 30848-356
Order No.: 85H5775
EAN: 4036088057403
MPN:
30848-356
Unit Price (€ / pc.)
11.0194 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30848-356, SCHROFF
Front panel for EMC textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 40.3 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/8 HP | |
| Colour | silver | |
| Suitable for | EMC textile seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |