30848-355 | SCHROFF
Front plate, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, silver, for EMC textile seal, 30848-355
Order No.: 85H5774
EAN: 4036088057397
MPN:
30848-355
Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30848-355, SCHROFF
Front panel for EMC textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/4 HP | |
| Colour | silver | |
| Suitable for | EMC textile seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |