30848-344 | SCHROFF
Front plate, aluminum, (W x H) 60.6 x 261.8 mm, 6 U/12 HP, 30848-344
Order No.: 85H5772
EAN: 4036088057373
MPN:
30848-344
Unit Price (€ / pc.)
11.4359 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30848-344, SCHROFF
Flat front panel. It enables an assembly on IEL, IET or the type 2 handle in trapezoid form.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 60.6 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |