30848-336 | SCHROFF
Front plate, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, 30848-336
Order No.: 85H5766
EAN: 4036088057311
MPN:
30848-336
Unit Price (€ / pc.)
8.7108 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30848-336, SCHROFF
Flat front panel. It enables an assembly on IEL, IET or the type 2 handle in trapezoid form.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |