30848-329 | SCHROFF
Front plate, aluminum, (W x H) 30.1 x 128.4 mm, 3 U/6 HP, 30848-329
Order No.: 85H5761
EAN: 4036088057267
MPN:
30848-329
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30848-329, SCHROFF
Flat front panel. It enables an assembly on IEL, IET or the type 2 handle in trapezoid form.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 30.1 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |