30848-304 | SCHROFF
Front plate, aluminum, (W x H x D) 25 x 261.8 x 2.5 mm, 6 U/5 HP, silver, 30848-304
Order No.: 85H5747
EAN: 4036088057120
MPN:
30848-304
Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30848-304, SCHROFF
The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 25 mm | |
| Height | 261.8 mm | |
| Depth | 2.5 mm | |
| cutting pitch differential | 6 U/5 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |