30847-672 | SCHROFF
Front plate, aluminum, (W x H) 60.6 x 261.8 mm, 6 U/12 HP, 30847-672
Order No.: 85H5743
EAN: 4036088057090
MPN:
30847-672
Unit Price (€ / pc.)
10.1031 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-672, SCHROFF
Flat front panel. Enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 60.6 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |