30847-668 | SCHROFF
Front plate, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, 30847-668
Order No.: 85H5739
EAN: 4036088057052
MPN:
30847-668
Unit Price (€ / pc.)
8.1753 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-668, SCHROFF
Flat front panel. Enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 30.1 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |