30847-628 | SCHROFF
Front plate, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, 30847-628
Order No.: 85H5725
EAN: 4036088056932
MPN:
30847-628
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-628, SCHROFF
The front panel allows the mounting of a rigid trapezoidal handle made of plastic or aluminium profile. The front panel cannot be shielded with a textile seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 30.1 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |