30847-609 | SCHROFF
Front plate, aluminum, (W x H) 60.6 x 128.4 mm, 3 U/12 HP, 30847-609
Order No.: 85H5721
EAN: 4036088056895
MPN:
30847-609
Unit Price (€ / pc.)
6.2237 € *
Available: 10 pcs.
Front panel, 30847-609, SCHROFF
The front panel allows the mounting of a rigid trapezoidal handle made of plastic or aluminium profile. The front panel cannot be shielded with a textile seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 60.6 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |