30847-603 | SCHROFF
Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30847-603
Order No.: 85H5715
EAN: 4036088056833
MPN:
30847-603
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-603, SCHROFF
The front panel allows the mounting of a rigid trapezoidal handle made of plastic or aluminium profile. The front panel cannot be shielded with a textile seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |