30847-484 | SCHROFF
Front plate, aluminum, (W x H) 60.6 x 395.1 mm, 9 U/12 HP, 30847-484
Order No.: 85H5712
EAN: 4036088056802
MPN:
30847-484
Unit Price (€ / pc.)
11.543 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-484, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 60.6 mm | |
| Height | 395.1 mm | |
| cutting pitch differential | 9 U/12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |