30847-482 | SCHROFF
Front plate, aluminum, (W x H) 50.5 x 395.1 mm, 9 U/10 HP, 30847-482
Order No.: 85H5711
EAN: 4036088056796
MPN:
30847-482
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-482, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 50.5 mm | |
| Height | 395.1 mm | |
| cutting pitch differential | 9 U/10 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |