30847-471 | SCHROFF
Front plate, aluminum, (W x H) 14.9 x 128.4 mm, 3 U/3 HP, green, 30847-471
Order No.: 85H5707
EAN: 4036088056758
MPN:
30847-471
Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-471, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 14.9 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/3 HP | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |