30847-467 | SCHROFF
Front plate, aluminum, (W x H) 213 x 217.4 mm, 5 U/42 HP, 30847-467
Order No.: 85H5703
EAN: 4036088222306
MPN:
30847-467
Unit Price (€ / pc.)
20.9797 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-467, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 213 mm | |
| Height | 217.4 mm | |
| cutting pitch differential | 5 U/42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |