30847-463 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 213 x 172.9 mm, 4 U/42 HP, green, 30847-463
Order No.: 85H5699
EAN: 4036088056710
MPN:
30847-463
Unit Price (€ / pc.)
15.5057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-463, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded | |
| Material | aluminum | |
| Width | 213 mm | |
| Height | 172.9 mm | |
| cutting pitch differential | 4 U/42 HP | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |