30847-462 | SCHROFF
Front plate, aluminum, (W x H) 141.9 x 172.9 mm, 4 U/28 HP, 30847-462
Order No.: 85H5698
EAN: 4036088222283
MPN:
30847-462
Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-462, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 172.9 mm | |
| cutting pitch differential | 4 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |