30847-458 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 141.9 x 84 mm, 2 U/28 HP, 30847-458
Order No.: 85H5694
EAN: 4036088222252
MPN:
30847-458
Unit Price (€ / pc.)
15.8627 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-458, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 84 mm | |
| cutting pitch differential | 2 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |