30846-864 | SCHROFF
Front plate, aluminum, (W x H) 9.8 x 128.4 mm, 3 U/2 HP, green, 30846-864
Order No.: 85H5692
EAN: 4036088056680
MPN:
30846-864
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30846-864, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 9.8 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/2 HP | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |