30846-681 | SCHROFF
Front plate, aluminum, (W x H) 213 x 172.9 mm, 4 U/42 HP, for EMC sealing made of stainless steel, 30846-681
Order No.: 85H5687
EAN: 4036088056635
MPN:
30846-681
Unit Price (€ / pc.)
19.5398 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30846-681, SCHROFF
Front panel, flat, with slot for stainless steel EMC gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 213 mm | |
| Height | 172.9 mm | |
| cutting pitch differential | 4 U/42 HP | |
| Suitable for | EMC sealing made of stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |